ECA-2WM2R2

Panasonic Industry
667-ECA-2WM2R2
ECA-2WM2R2

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 uF
450 VDC
10 mm
12.5 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
44 mA
- 25 C
+ 85 C
Straight
Radial
M
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 0.2
Package / Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.056438 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

In Stock: 5,684

Stock:
5,684 Can Ship Immediately
Factory Lead-Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.323 $3.23
$0.26 $26.00