AT-3237-TF-LW140-R

PUI Audio
665-AT3237TFLW140-R
AT-3237-TF-LW140-R

Mfr.:

Description:
Speakers & Transducers 3700Hz 98dBA 12Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 415

Stock:
415 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 7% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.25 $22.50
$2.03 $50.75
$1.84 $92.00
$1.66 $166.00
$1.53 $382.50
$1.43 $686.40

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Flange Mount
3.7 kHz
98 dBA
Round
Wire Leads
- 30 C
+ 85 C
32 mm
13.5 mm
Brand: PUI Audio
Current Rating: 7 mA
Dimensions: 44 mm L x 32 mm W x 13.5 mm H
Height: 13.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.7 kHz
Series: AT
Factory Pack Quantity: 160
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 0.246918 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
CNHTS:
8531801000
CAHTS:
8531109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.