AST-02308MR-R

PUI Audio
665-AST-02308MR-R
AST-02308MR-R

Mfr.:

Description:
Speakers & Transducers MYLAR PCB 500-4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 736

Stock:
736 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 7 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.10 $31.00
$2.75 $68.75
$2.42 $121.00
$2.25 $225.00
$2.05 $512.50
$1.93 $965.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.5 kHz
75 dBA
8 Ohms
100 mW
Round
Solder Pin
- 20 C
+ 60 C
23 mm
8.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm L x 15 mm W x 7.5 mm H
Height: 7.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.1 kHz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 0.221249 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518298000
CNHTS:
8518290000
CAHTS:
8518290000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99