AS03608MR-LW100-R

PUI Audio
665-AS03608MRLW100R
AS03608MR-LW100-R

Mfr.:

Description:
Speakers & Transducers 1 W 8 OHM 91 DB SPEAKER 500 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Board Mount
500 Hz
91 dBA
8 Ohms
1 W
Round
Wire Leads
- 30 C
+ 60 C
36 mm
4.6 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8518298000
CAHTS:
8518290000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 336

Stock:
336 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 17% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.28 $22.80
$2.04 $51.00
$1.90 $95.00
$1.72 $172.00
$1.58 $395.00
$1.45 $725.00
$1.31 $1,310.00
$1.30 $6,500.00