AS01808MR-R

PUI Audio
665-AS01808MRR
AS01808MR-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 80DBA 450HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.37 $23.70
$2.29 $57.25

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
20 kHz
80 dBA
8 Ohms
1 W
Round
Wire Leads
- 25 C
+ 60 C
18 mm
18 mm
5.8 mm
Rare Earth
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18 mm L x 18 mm W x 5.8 mm H
Height: 5.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 0.228893 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518298000
CNHTS:
8518290000
CAHTS:
8518290000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99