RK73Z2ETTD

KOA Speer
660-RK73Z2ETTD
RK73Z2ETTD

Mfr.:

Description:
Thick Film Resistors - SMD ZERO OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,049

Stock:
40,049 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.048 $0.48
$0.041 $4.10
$0.034 $8.50
$0.03 $15.00
$0.027 $27.00
Full Reel (Order in multiples of 5000)
$0.02 $100.00
$0.019 $190.00
$0.018 $450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73Z
0 Ohms
0 PPM / C
- 55 C
+ 155 C
1210
3225
3.2 mm (0.126 in)
2.6 mm (0.102 in)
0.6 mm (0.024 in)
Automotive Grade
Zero Ohm Jumpers
AEC-Q200
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.000564 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99