RK73Z1JTTD

KOA Speer
660-RK73Z1JTTD
RK73Z1JTTD

Mfr.:

Description:
Thick Film Resistors - SMD ZEROohms JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,473,390

Stock:
1,473,390 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

A tariff of 12% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.007 $0.07
$0.006 $0.60
$0.005 $1.25
$0.004 $4.00
Full Reel (Order in multiples of 5000)
$0.003 $15.00
$0.002 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73Z
0 Ohms
0 PPM / C
- 55 C
+ 155 C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Zero Ohm Jumpers
AEC-Q200
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.000071 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RK73Z Zero Ohm Jumper Chip Resistors

KOA Speer RK73Z Zero Ohm Jumper Chip Resistors are AEC-Q200 qualified and meet EU RoHS requirements. KOA Speer RK73Z Zero Ohm Jumper Chip Resistors operate over a -55°C to +125°C or -55°C to +155°C temperature range and provide 50mΩ maximum resistance. The series features up to 2A maximum continuous current at +70°C.