RK73H2ATTD3602F
Images are for reference only
See Product Specifications
See Product Specifications
660-RK73H2ATTD3602F
RK73H2ATTD3602F
Mfr.:
Description:
Thick Film Resistors - SMD 1/4W 36K OHM 1%
Thick Film Resistors - SMD 1/4W 36K OHM 1%
Datasheet:
Compliance Codes
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,745
-
Stock:
-
2,745 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
A tariff of 8% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.10 | $0.10 | |
| $0.02 | $0.20 | |
| $0.016 | $1.60 | |
| $0.013 | $3.25 | |
| $0.011 | $5.50 | |
| $0.009 | $9.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.006 | $30.00 | |
| $0.005 | $125.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩

United States