RK73H2ARTTD4702F

KOA Speer
660-RK73H2ARTTD4702F
RK73H2ARTTD4702F

Mfr.:

Description:
Thick Film Resistors - SMD 1/4W 47K OHM 1% ANTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73H-RT
47 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.000194 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

In Stock: 1,687

Stock:
1,687 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.18 $0.18
$0.059 $0.59
$0.05 $5.00
$0.042 $10.50
$0.037 $18.50
$0.033 $33.00
Full Reel (Order in multiples of 5000)
$0.025 $125.00
$0.023 $230.00
$0.022 $550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩