RK73B2BTTDD472J
Images are for reference only
See Product Specifications
See Product Specifications
660-RK73B2BTTDD472J
RK73B2BTTDD472J
Mfr.:
Description:
Thick Film Resistors - SMD 1/4watts 4.7Kohms 5%
Thick Film Resistors - SMD 1/4watts 4.7Kohms 5%
Datasheet:
Compliance Codes
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,762
-
Stock:
-
2,762 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
A tariff of 8% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.10 | $0.10 | |
| $0.024 | $0.24 | |
| $0.02 | $2.00 | |
| $0.016 | $4.00 | |
| $0.013 | $6.50 | |
| $0.012 | $12.00 | |
| $0.009 | $45.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.006 | $60.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩

United States