RTB14005

TE Connectivity / AMP
655-RTB14005
RTB14005

Mfr.:

Description:
General Purpose Relays SPDT 12A 5VDC Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form C (SPDT-NO, NC)
12 A
Solder Pin
Through Hole
400 VAC
Non-Latching
62 Ohms
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / AMP
Enclosure Type: Flux Resistant
Maximum Switching Current: 25 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1393238-2
Unit Weight: 0.493835 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.

In Stock: 698

Stock:
698 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.51 $5.51
$4.56 $45.60
$4.26 $85.20
$4.13 $247.80
$3.99 $399.00
$3.87 $1,006.20
$3.74 $1,870.00
$3.33 $8,325.00