RT314012

TE Connectivity / P&B
655-RT314012
RT314012

Mfr.:

Description:
General Purpose Relays PCB Miniature 12VDC 16A 1FormCContact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,533

Stock:
1,533 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.30 $5.30
$4.97 $49.70
$4.42 $88.40
$4.20 $252.00
$3.99 $399.00
$3.81 $990.60
$3.68 $1,840.00
$3.55 $3,550.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
360 Ohms
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Maximum Switching Current: 30 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 9-1393239-5
Unit Weight: 0.459055 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PCB Relay

PCB relay offers an array of technically superior and environmentally friendly devices. PE, RT1 DC- AC-coil, RT1 Power, and the Forcibly Guided Relay (SR2M, SR4D/M) feature a range of specs for industrial, boiler, lighting, and machine control applications.