PTFPCB

Omron Automation and Safety
653-PTFPCB
PTFPCB

Mfr.:

Description:
Relay Sockets & Hardware SOCKET FOR MJN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
391
Expected 5/18/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.75 $27.50
$2.67 $66.75
$2.57 $128.50
$2.49 $249.00
$2.37 $592.50
$2.27 $1,135.00
$1.86 $1,860.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Hardware
RoHS: N
Relay Sockets
MJN
PCB
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: Relay Sockets & Hardware
Series: PTF
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 0.320993 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
CNHTS:
8536690000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PTF Relay Sockets

Omron Industrial Automation PTF Relay Sockets offer up to a 10A current rating, 5% to 85% ambient operating humidity, and 1000MΩ insulation resistance. These sockets feature Push-In Plus technology and are used to save wiring work in comparison with traditional screw terminals. The PTF series has light insertion force and strong pull-out strength, achieving less wiring work and high reliability. OMRON Industrial Automation PTF Relay Sockets operate in a -40°C to +70°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.