PTF11PC

Omron Automation and Safety
653-PTF11PC
PTF11PC

Mfr.:

Description:
Relay Sockets & Hardware SOCKET FOR MJN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
404
Expected 5/25/2026
126
Expected 7/3/2026
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.90 $17.90
$14.05 $140.50
$13.43 $335.75
$12.97 $648.50
$12.53 $1,253.00
$11.85 $3,555.00
$11.55 $5,775.00
$11.54 $11,540.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Hardware
RoHS:  
Relay Sockets
MJN
Screw
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: PTF
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 2.437803 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
CNHTS:
8536690000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PTF Relay Sockets

Omron Industrial Automation PTF Relay Sockets offer up to a 10A current rating, 5% to 85% ambient operating humidity, and 1000MΩ insulation resistance. These sockets feature Push-In Plus technology and are used to save wiring work in comparison with traditional screw terminals. The PTF series has light insertion force and strong pull-out strength, achieving less wiring work and high reliability. OMRON Industrial Automation PTF Relay Sockets operate in a -40°C to +70°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.