G7L-2A-BJ-CB AC200/240

Omron Electronics
653-G7L2ABJCBA200240
G7L-2A-BJ-CB AC200/240

Mfr.:

Description:
Industrial Relays GP Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 7% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$18.32 $18.32
$16.18 $161.80
$14.51 $290.20
$14.47 $7,235.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS: N
Panel Mount
Power Relays
Miniature
Screw
2 Form A (DPST-NO)
25 A
Screw
Non-Latching
200 VAC to 240 VAC
10.2 mA
250 VAC
Silver Alloy (Ag)
G7L
50.5 mm
34.5 mm
55 mm
Brand: Omron Electronics
Power Consumption: 2.5 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2ABJCBAC200240
Unit Weight: 3.527396 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
CNHTS:
8536490090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.