E3ZM-R61 2M

Omron Automation and Safety
653-E3ZM-R612M
E3ZM-R61 2M

Mfr.:

Description:
Photoelectric Sensors Retro-reflective NPN Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$306.00 $306.00
$250.22 $1,251.10
$244.04 $2,440.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
4 m
Red LED
NPN
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 32.2 mm
IP Rating: IP67, IP69K
Length: 21 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3ZM
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZMR612M
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541490020
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99