MF-R110

Bourns
652-MFR110
MF-R110

Fabricante:

Descripción:
Fusibles reajustables - PPTC 30V 1.1A-HD 40A MAX

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Marca: Bourns
Diámetro: 8.9 mm
Altura: 3 mm
Longitud: 14 mm
Dp - Disipación de potencia : 700 mW
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: PTC Resettable Fuses
Ancho: 3 mm
Alias de las piezas n.º: MF-R110-0-99
Peso de la unidad: 0.007584 oz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8533408070
CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

En existencias: 18,900

Existencias:
18,900 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 8 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.40 $0.40
$0.362 $3.62
$0.301 $15.05
$0.277 $27.70
$0.249 $62.25
$0.23 $115.00
$0.212 $212.00
$0.176 $528.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Ammo Pack
Disponibilidad:
En existencias
Precio:
$0.59
Mín.:
1
N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$0.54
Mín.:
1