MF-R050-0-17

Bourns
652-MF-R050-0-17
MF-R050-0-17

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Diameter: 7.9 mm
Length: 3.1 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Unit Weight: 0.007055 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8536100000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

In Stock: 2,844

Stock:
2,844 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 21% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.457 $4.57
$0.385 $19.25
$0.35 $35.00
$0.315 $78.75
$0.29 $145.00
$0.268 $268.00
$0.246 $738.00
$0.221 $1,326.00