78229-102HLF

Amphenol FCI
649-78229-102HLF
78229-102HLF

Mfr.:

Description:
Headers & Wire Housings BERGSTIK RETENTIVE LEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,731

Stock:
5,731 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.302 $3.02
$0.256 $25.60
$0.229 $68.70
$0.218 $218.00
$0.194 $485.00
$0.185 $1,850.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm (0.318 in)
3.05 mm (0.12 in)
BergStik II
BergStik
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Unit Weight: 0.004416 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8535900090
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.