RNE1C471MDN1PX

Nichicon
647-RNE1C471MDN1PX
RNE1C471MDN1PX

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16volts 470uF 12Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
470 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 1.504 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-016RE471M-NEP
Unit Weight: 0.043315 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNE FPCAP Capacitors

Nichicon RNE FPCAP Capacitors feature ultra-low ESR across a high frequency range and ultra-high capacitance from 100µF to 1500µF. These radial-type capacitors offer high ripple current capability, high reliability, and a long life. Nichicon RNE FPCAP Capacitors comply with the RoHS directive. Target applications include switching power supplies, DC/DC converters, backup power supplies for CPUs, and miniature high-power supplies.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 3/12/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.835 $8.35
$0.757 $75.70
$0.622 $311.00
Full Ammo Pack (Order in multiples of 1000)
$0.578 $578.00
$0.525 $1,050.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.45
Min:
1

Similar Products