MJTP1117

Apem
642-MJTP1117
MJTP1117

Mfr.:

Description:
Tactile Switches rght angle grounding 6mm tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
3.72 mm
Rectangular
OFF - (ON)
1.6 N
50 mA
12 VDC
Yes
SPST
Solder Pin
White
7 mm
5.9 mm
4.3 mm
M
100000 Cycle
Bulk
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 0.010353 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,175
Expected 9/16/2026
19,000
Expected 10/12/2026
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.66 $0.66
$0.638 $6.38
$0.607 $15.18
$0.532 $53.20
$0.485 $121.25
$0.449 $224.50
$0.427 $427.00
$0.398 $796.00
$0.386 $1,930.00