359

SERPAC
635-359
359

Mfr.:

Description:
PCBs & Breadboards Circuit Board Grid Horizontal

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: PCBs & Breadboards
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Protoboards
Perforated
Circuit board
1.876 in
3.24 in
Brand: SERPAC
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923109000
CNHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99