JB15LPF-JB

NKK Switches
633-JB15LPF-JB
JB15LPF-JB

Mfr.:

Description:
Tactile Switches SPST OFF(ON) GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
3 mm
Square
OFF - (ON)
176 gf
50 mA
24 VDC
No
SPST
Solder Pin
Black
Clear, White
12 mm
12 mm
4.2 mm
JBL
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 0.104587 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.71 $7.71
$6.47 $64.70
$6.16 $154.00
$5.94 $297.00
$5.75 $575.00
$5.47 $1,367.50
$5.23 $2,615.00
$4.79 $11,975.00