RGF1A-E3/67A

Vishay Semiconductors
625-RGF1A-E3
RGF1A-E3/67A

Mfr.:

Description:
Small Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,469

Stock:
2,469 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

A tariff of 40% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.459 $4.59
$0.429 $429.00
Full Reel (Order in multiples of 1500)
$0.429 $643.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
SMD/SMT
DO-214BA-2
50 V
30 A
1 A
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Unit Weight: 0.003668 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99