RRA1534400

E-Switch
612-RRA1534400
RRA1534400

Mfr.:

Description:
Rocker Switches ROCKER, 10A 125VAC, SPDT On-Off-On, Panel Mount, Snap-In Quick Connect - 0.187"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,618

Stock:
2,618 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.12 $11.20
$1.06 $21.20
$1.01 $50.50
$0.964 $96.40
$0.898 $179.60
$0.869 $434.50
$0.81 $810.00
$0.621 $1,242.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Power Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
15 A
125 VAC
Quick Connect
Rocker
Gray
Panel Mount
Silver
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: E-Switch
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: 22 mm
Product Type: Rocker Switches
Series: RRA
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 0.226424 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.