BC337 PBFREE

Central Semiconductor
610-BC337
BC337 PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN SS Aud Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
800 mA
45 V
50 V
5 V
700 mV
625 mW
210 MHz
- 65 C
+ 150 C
BC337
Bulk
Brand: Central Semiconductor
Continuous Collector Current: 800 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,210

Stock:
6,210 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.967 $9.67
$0.637 $63.70
$0.50 $250.00
$0.428 $428.00
$0.387 $967.50
$0.344 $1,720.00
$0.332 $3,320.00
$0.292 $7,300.00