4342

VCC
607-4342
4342

Mfr.:

Description:
LED Lenses CLEAR TRANSLUCENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
T-1 3/4
Clear
0.39 in
Polycarbonate (PC)
Brand: VCC
Height: 0.44 in
Mounting Style: Through Hole
Packaging: Bulk
Panel Thickness Dimension: 0.03 in to 0.08 in
Product Type: LED Lenses
Shape: Dome
Factory Pack Quantity: 1000
Style: Transparent
Subcategory: LED Indication
Unit Weight: 0.013462 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

In Stock: 21,103

Stock:
21,103
Can Ship Immediately
On Order:
13,900
Expected 12/18/2026
51,000
Expected 1/5/2027
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.06 $10.60
$0.843 $84.30
$0.746 $373.00
$0.711 $711.00
$0.688 $1,376.00
$0.658 $3,290.00
$0.625 $6,250.00