86-

VCC
606-CM86
86-

Mfr.:

Description:
Lamps 6.3V .2A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Wedge
T-1 3/4
Clear
200 mA
6.3 V
0.4 MSCP
Bulk
Brand: VCC
Filament Type: C-2F
Life: 20000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 0.026089 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8539293060
CNHTS:
8539299100
CAHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lamp Solutions

VCC Lamp Solutions provides dependable illumination and visual signaling for a wide range of industrial, commercial, and electronic applications. VCC’s lamp product family includes incandescent, neon, and specialty miniature lamps, offering proven solutions for both legacy equipment and applications where traditional lamp technology remains the preferred choice. Designed for consistent performance and broad compatibility, VCC lamps support reliable operation across demanding environments.  

In Stock: 3,693

Stock:
3,693 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.776 $7.76
$0.634 $63.40
$0.576 $288.00
$0.555 $555.00