RMCJ3U000R1FS

Johanson Dielectrics
605-RMCJ3U000R1FS
RMCJ3U000R1FS

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.1Ohms 5W 1% Radial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Current Sense Resistors - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RMC
Radial
100 mOhms
5 W
1 %
20 PPM / C
20.32 mm
1.65 mm
25.4 mm
Bulk
Application: Current Sense
Brand: Johanson Dielectrics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Resistor Metal Element Current Sense
Unit Weight: 0.013044 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99