DC10SRWA

Kingbright
604-DC10SRWA
DC10SRWA

Mfr.:

Description:
LED Bars & Arrays RED DIFFUSED 10 SEGMENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Bars & Arrays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Bars
Red
640 nm
640 nm
31000 ucd
10 mA
1.8 V
75 mW
Tube
Brand: Kingbright
Operating Supply Voltage: 1.85 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Unit Weight: 0.007196 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
9405499000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: