APTR3216YC

Kingbright
604-APTR3216YC
APTR3216YC

Mfr.:

Description:
Single Color LEDs YELLOW WATER CLEAR REVERSE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1206 (3216 metric)
588 nm
8 mcd
20 mA
2.1 V
75 mW
Colorless
1.4 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Illumination Color: Yellow
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.6 mm
Part # Aliases: KPTR-3216YC
Unit Weight: 0.000208 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,677

Stock:
2,677 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 22% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.166 $1.66
$0.116 $11.60
$0.094 $47.00
$0.086 $86.00
Full Reel (Order in multiples of 2000)
$0.079 $158.00
$0.071 $284.00
$0.06 $600.00
$0.058 $1,392.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.