APT1608EC

Kingbright
604-APT1608EC
APT1608EC

Mfr.:

Description:
Single Color LEDs HI EFF RED WTR CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
625 nm
12 mcd
20 mA
2 V
75 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Color: Red
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608EC
Unit Weight: 0.002011 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48,552

Stock:
48,552
Can Ship Immediately
On Order:
92,000
Expected 1/18/2027
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 22% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.19 $0.19
$0.129 $1.29
$0.086 $8.60
$0.072 $36.00
$0.066 $66.00
Full Reel (Order in multiples of 2000)
$0.058 $116.00
$0.053 $212.00
$0.049 $490.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩