74331

Wiha
596-74331
74331

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Hex Power Bit 7/32 x 50mm - 15 pack

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$14.35 $14.35

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Bits
Hex
7/32 in x 2 in
Brand: Wiha
Description/Function: 7/32 in Hex 2 inch Contractor Pack of 15 Bits
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 6
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8207906000
TARIC:
8205400000
BRHTS:
82079000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.