13651

Wiha
596-13651
13651

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Metric Hex L-Key 2mm

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$14.08 $14.08

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1.440000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110060
CNHTS:
8205400000
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99