TLV75533PDBVR

Texas Instruments
595-TLV75533PDBVR
TLV75533PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA high-PSRR low -IQ low-dropout vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
500 mA
1 Output
Positive
25 uA
46 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV755P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 215 mV
Line Regulation: 2 mV
Load Regulation: 0.06 V/A
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current, Ultra Small
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 0.001136 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV755P 500mA LDO Regulators

Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have an ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, a low dropout of 220mV (Max.) at 500mA (3.3VOUT), and a low IQ of 25µA (Typical), which enables functionality to minimize standby power. A fixed output voltage of 0.6V to 5V supports modern microcontrollers' lower core voltages and minimizes cost and solution size. The device offers an internal soft-start to lower inrush current, offering a controlled voltage to the load and minimizing the input voltage drop during start-up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shutdown. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier, as well as stability with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68,624
Expected 3/11/2027
117,000
Expected 4/1/2027
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.44 $0.44
$0.304 $3.04
$0.271 $6.78
$0.234 $23.40
$0.216 $54.00
$0.206 $103.00
$0.197 $197.00
Full Reel (Order in multiples of 3000)
$0.185 $555.00
$0.18 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩