TLE2426CLPR

Texas Instruments
595-TLE2426CLPR
TLE2426CLPR

Mfr.:

Description:
Voltage References Rail Splitter Transi stor A 595-TLE2426C A 595-TLE2426CLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,243

Stock:
2,243 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 56 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$2.29 $22.90
$2.09 $52.25
$1.88 $188.00
$1.78 $445.00
$1.72 $860.00
$1.67 $1,670.00
Full Reel (Order in multiples of 2000)
$1.62 $3,240.00
$1.59 $6,360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$3.37
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$3.36
Min:
1

Similar Product

Texas Instruments TLE2426CLP
Texas Instruments
Voltage References 1/2Railvtl Gnd A 595 -TLE2426CLPR A 595- A 595-TLE2426CLPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Ground Precision References
2 V to 20 V
1 %
35 PPM / C
40 V
20 mA
- 55 C
+ 125 C
TLE2426
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.007520 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99