SN75188DR

Texas Instruments
595-SN75188DR
SN75188DR

Mfr.:

Description:
RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN75188
Driver
300 kb/s
4 Driver
0 Receiver
15 V
7.5 V
34 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 9 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 0.004564 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,643

Stock:
2,643 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.72 $0.72
$0.505 $5.05
$0.454 $11.35
$0.397 $39.70
$0.37 $92.50
$0.354 $177.00
$0.337 $337.00
Full Reel (Order in multiples of 2500)
$0.333 $832.50
$0.316 $1,580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments SN75188D
Texas Instruments
RS-232 Interface IC Quad Line Driver/LIN
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.