SN74LS688N

Texas Instruments
595-SN74LS688N
SN74LS688N

Mfr.:

Description:
Logic Comparators 8-Bit Magnitude

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Identity
8 bit
A = B
Totem-Pole
PDIP-20
18 ns, 23 ns
4.85 V
5.25 V
65 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 24 mA
Pin Count: 20
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS688
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 0.042297 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166
Can Ship Immediately
On Order:
1,020
Expected 12/11/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.30 $33.00
$3.11 $62.20
$2.92 $292.00
$2.88 $748.80
$2.69 $1,345.00
$2.62 $2,620.00
$2.54 $6,350.00