SN74F10DR

Texas Instruments
595-SN74F10DR
SN74F10DR

Mfr.:

Description:
Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
F
9 Input
SOIC-14
3 Output
20 mA
- 1 mA
6 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 3-Input NAND
Operating Supply Current: 7.7 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74F10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 0.004564 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,581

Stock:
2,581 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.76 $0.76
$0.542 $5.42
$0.487 $12.18
$0.427 $42.70
$0.398 $99.50
$0.381 $190.50
$0.377 $377.00
Full Reel (Order in multiples of 2500)
$0.329 $822.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments SN74F10D
Texas Instruments
Logic Gates Triple 3-input Positive-NAND gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.