OPA541AP

Texas Instruments
595-OPA541AP
OPA541AP

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Power Monolithic Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
10 V/us
10 mV
50 pA
70 V
20 V
20 mA
10 A
113 dB
TO-220-11
Through Hole
Shutdown
- 25 C
+ 85 C
OPA541
Tube
Amplifier Type: High Power Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 35 V
Minimum Dual Supply Voltage: 10 V
Pd - Power Dissipation: 125 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 97 dB
Unit Weight: 0.204589 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 620

Stock:
620
Can Ship Immediately
On Order:
2,450
Expected 10/18/2027
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.92 $32.92
$27.86 $278.60
$23.67 $591.75
$23.38 $2,338.00
$22.82 $5,705.00
2,500 Quote