OPA2134PA

Texas Instruments
595-OPA2134PA
OPA2134PA

Mfr.:

Description:
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp A 59 A 595-OPA2134PAG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
PDIP-8
5 V
36 V
- 40 C
+ 85 C
Through Hole
OPA2134
Tube
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 2-Channel FET Input
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 0.018646 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,119

Stock:
1,119
Can Ship Immediately
On Order:
5,150
Expected 10/12/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$7.02 $70.20
$6.21 $310.50
$5.95 $595.00
$5.69 $1,422.50
$5.53 $2,765.00
$5.39 $5,390.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.10
Min:
1

Similar Product

Texas Instruments OPA2134PAG4
Texas Instruments
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp ALT ALT 595-OPA2134PA