MC34063AP

Texas Instruments
595-MC34063AP
MC34063AP

Mfr.:

Description:
Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost, Buck, Inverting
1.55 V to 40 V
1.5 A
1 Output
10 nA
100 kHz
0 C
+ 70 C
MC34063A
Tube
Brand: Texas Instruments
Input Voltage - Max: 40 V
Input Voltage - Min: 4.4 V
Operating Supply Current: 4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 0.015535 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,059

Stock:
1,059 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.39 $13.90
$1.18 $59.00
$1.12 $112.00
$1.05 $262.50
$1.04 $1,040.00
$1.01 $2,525.00
$1.00 $5,000.00