ISO1541DR

Texas Instruments
595-ISO1541DR
ISO1541DR

Mfr.:

Description:
Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1541 A 595-ISO1541D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1541
SMD/SMT
SOIC-8
2 Channel
Bidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
2.5 mA, 2.9 mA
70 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO154XEVM
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: I2C
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 0.019048 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO154x/-Q1 Low-Power Bidirectional Isolators

Texas Instruments ISO154x/ISO154x-Q1 low-power, bidirectional isolators are compatible with I²C interfaces. These TI devices have their logic input and output buffers separated by TI's Capacitive Isolation technology using a silicon dioxide (SiO2) barrier. When used in conjunction with isolated power supplies, IS0154x/ISO154x-Q1 block high voltages, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. This isolation technology provides for function, performance, size, and power consumption advantages when compared to opto-couplers. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,725
Expected 3/25/2027
25,000
7,500
Expected 4/22/2027
10,000
Expected 5/28/2027
7,500
Expected 7/23/2027
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.68 $4.68
$3.56 $35.60
$3.28 $82.00
$2.97 $297.00
$2.82 $705.00
$2.65 $2,650.00
Full Reel (Order in multiples of 2500)
$2.63 $6,575.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩