CD74HCT08E

Texas Instruments
595-CD74HCT08E
CD74HCT08E

Mfr.:

Description:
Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HCT
8 Input
PDIP-14
4 Output
4 mA
- 4 mA
25 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT08
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 0.032734 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 544

Stock:
544 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.70 $7.00
$0.632 $15.80
$0.557 $55.70
$0.521 $130.25
$0.516 $258.00
$0.473 $473.00
$0.458 $916.00
$0.448 $2,240.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.13
Min:
1

Similar Product

Texas Instruments CD74HC08E
Texas Instruments
Logic Gates Quad 2-Input HS A 59 5-CD74HCT08E A 595- A 595-CD74HCT08E