CLB_300_CTP

VCC
593-3000C
CLB_300_CTP

Mfr.:

Description:
LED Lenses Clear Fresnel Lens Cliplite 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116,300

Stock:
116,300
Can Ship Immediately
On Order:
138,800
Expected 3/18/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.478 $4.78
$0.348 $34.80
$0.281 $140.50
$0.25 $250.00
$0.246 $615.00
$0.236 $1,180.00
$0.218 $2,180.00
$0.212 $5,300.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Clear
0.28 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.43 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Unit Weight: 0.005931 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
CNHTS:
9405920000
CAHTS:
9001900010
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.