CLF_280_GLO

VCC
593-2800GLO
CLF_280_GLO

Mfr.:

Description:
LED Lenses White Lens CLF280GLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
White
7.11 mm
Polycarbonate (PC)
Brand: VCC
Height: 10.92 mm
Mounting Style: Through Hole
Packaging: Bulk
Panel Thickness Dimension: 1.6 mm to 3.17 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 100
Style: Translucent
Subcategory: LED Indication
Unit Weight: 0.011445 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

GLO White Frosted LED Lens

The VCC GLO white frosted LED lens series features lenses made from a unique thermoplastic material that diffuses an LED´s light output and dramatically reduces hot spots. This VCC LED lens features a clean, high-tech glow that evenly distributes the light along the lens surface and can be viewed from nearly any angle.

In Stock: 1,086

Stock:
1,086 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.937 $9.37
$0.623 $62.30
$0.594 $297.00
$0.531 $531.00
$0.499 $2,495.00
$0.411 $4,110.00
$0.41 $10,250.00