CLF_280_BTP

VCC
593-2800B
CLF_280_BTP

Mfr.:

Description:
LED Lenses Blue Fresnel Lens CLF280BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 881

Stock:
881 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.402 $4.02
$0.293 $29.30
$0.281 $1,405.00
$0.22 $2,200.00
$0.20 $5,000.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
5 mm
Blue
0.28 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.43 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Transparent
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Unit Weight: 0.006748 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.