RPS300E

Ohmite
588-RPS300E
RPS300E

Mfr.:

Description:
Rheostats 225watt 300ohm 1300V Std Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$947.72 $4,738.60
$943.29 $9,432.90

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RPS
Solder Lug
300 Ohms
225 W
1.3 kV
10 %
9.53 mm
51 mm
104.98 mm
127 mm
Open Frame
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Wirewound Rheostat
Unit Weight: 2 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533390080
CAHTS:
8533390000
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99