RNS2K5E
Images are for reference only
See Product Specifications
See Product Specifications
588-RNS2K5E
RNS2K5E
Mfr.:
Description:
Rheostats 300watt 2.5K 1225V Std Shaft
Rheostats 300watt 2.5K 1225V Std Shaft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1,017.50 | $1,017.50 | |
| $841.60 | $8,416.00 |
Similar Products
- USHTS:
- 8533390080
- CNHTS:
- 8541600000
- CAHTS:
- 8533390000
- JPHTS:
- 8533390004
- KRHTS:
- 8533900000
- TARIC:
- 8533390000
- MXHTS:
- 85333999
- BRHTS:
- 85339000
- ECCN:
- EAR99
United States
