RHS15RE

Ohmite
588-RHS15RE
RHS15RE

Mfr.:

Description:
Rheostats 25watt 15ohm 500V Std Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.86 $260.86
$215.96 $2,159.60
$189.10 $4,727.50

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RHS
Solder Lug
15 Ohms
25 W
500 V
10 %
0.25 in
0.875 in
1.375 in
1.56 in
Open Frame
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533390080
CNHTS:
8533400000
CAHTS:
8533390000
JPHTS:
853339000
KRHTS:
8533390000
TARIC:
8533390000
MXHTS:
8533399900
BRHTS:
85339000
ECCN:
EAR99